87759-0475
Milli-Grid Header, Surface Mount, Vertical, 4 Circuits, 0.76
Part Aliases: Molex 0877590475
Elevate your PCB connectivity with this Milli-Grid Header, featuring a sleek black design and a surface-mount configuration for effortless installation. With four circuits and a 0.76 pitch, it offers reliable performance in any application. Crafted from high-temperature thermoplastic and phosphor bronze, it ensures durability and conductivity, while gold plating in the contact mating area guarantees optimal signal transfer. Its vertical orientation and stackable design provide versatility, while breakaway and embossed tape packaging make handling a breeze. RoHS compliant and with UL certification, it meets stringent quality standards. Perfect for board-to-board connections, this header is a must-have for your electronic projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 87759-0475 |
Color: | Black |
Series: | 87759 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Pick and Place: | With Pick and Place Cap |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 100 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
Connector System: | Board to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 003 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Mated Height: | 3.8 mm |
Stackable: | Yes |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0877590475 |
SKU: | MOL87759-0475 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |