87760-1016

2.00mm Pitch Milli-Grid Header, Right Angle, Through Hole, 10 Circuits, 0.38

Part Aliases: Molex 0877601016  
Easily connect your PCB components with our Milli-Grid 87760 series Right Angle Connector. Featuring ten gold-plated contacts for reliable signal transmission, this black connector is designed for through-hole termination. With a compact 2mm pitch, it's perfect for space-saving applications. Constructed from high-temperature thermoplastic, it ensures durability even in harsh environments. UL and CSA certified, it meets industry standards for safety. RoHS compliant, it's also environmentally friendly. Whether for board-to-board or wire-to-board connections, this connector offers a secure and efficient solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87760-1016
Color:Black
Series:87760 - Milli-Grid
Amperage:2 A
Connector Type:Milli-Grid
Number of Contacts:10
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:2 mm
Voltage:125 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.6 mm
Packaging:Tray
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:10
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:265 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):014
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:4 mm
Stackable:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0877601016
SKU:MOL87760-1016

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/12/2015GCM 10658346 - Supplier Changes To Raw Material.Download