87760-1816
2.00mm Pitch Milli-Grid Header, Right Angle, Through Hole, 18 Circuits, 0.38
Easily connect components on your PCB with this 18-contact Milli-Grid right angle connector. Featuring a pitch of 2mm, it ensures secure and efficient board-to-board or wire-to-board connections. With gold plating on the contact mating area, it guarantees reliable signal transmission. The high-temperature thermoplastic body and phosphor bronze contacts make it suitable for demanding industrial environments. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Its stackable and surface mount compatible design offers flexibility in installation, while its tray packaging simplifies handling. Perfect for applications requiring a durable and high-performance connector solution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87760-1816 |
Color: | Black |
Series: | 87760 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 18 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.6 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 18 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Nickel |
Maximum Solder Process Temperature: | 265 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 014 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Mated Height: | 4 mm |
Stackable: | Yes |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0877601816 |
SKU: | MOL87760-1816 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |