19071-0180

InsulKrimp Ring Tongue Terminal for 8 AWG Wire

Part Aliases: Molex 0190710180   Molex D-656-10X  
Ensure secure and efficient wire connections with our InsulKrimp Ring Tongue Terminal. Designed for 8 AWG wires, this terminal features a closed barrel and a 10 (M5) stud size for reliable performance. With PVC insulation and tin plating, it meets stringent safety standards. Each terminal comes in a natural color and is RoHS compliant. Perfect for various applications, it guarantees a durable and precise connection every time. Upgrade your wire termination process with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19071-0180
Color:Natural
Series:19071 - InsulKrimp
Connector Type:InsulKrimp
Contact Plating:Tin
Stud Size:10 (M5)
Insulation Material:PVC
Packaging:Bag
Contact Mating Area Plating:Tin
Wire Size:8 AWG
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Wire Insulation Diameter:6.7 mm
Barrel Type:Closed
Material Flammability Standard:94V-0
Part Aliases:0190710180 D-656-10X
SKU:MOL19071-0180

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/04/2019506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download