87831-5021

2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 50 Circuits, 0.76

Easily connect wires to your PCB with this Milli-Grid connector. Featuring 50 gold-plated contacts in a straight, through-hole termination, it ensures reliable performance at up to 125V and 2A. The black nylon body, with a vertical orientation, is durable and flame-retardant, suitable for a wide range of applications. With a 2mm pitch and operating temperature range of -55 to 105°C, it meets stringent quality standards. RoHS compliant and lead-free solder capable, it's a sustainable choice for your design projects. The connector is UL and CSA certified, guaranteeing safety and reliability. Its shrouded, with locking ability, making it secure for use in various electronic devices. Surface mount compatible, it offers flexibility in PCB assembly. Perfect for wire-to-board connections, this connector is essential for efficient and high-performance circuit design.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87831-5021
Color: Black
Series: 87831 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 50
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 2.5 mm
Packaging: Tube
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 50
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 010
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0878315021
SKU: MOL87831-5021

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/27/2014 GCM 10623989 - New, Modified, Or Replacement Tooling. Download