87831-0842
2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 8 Circuits, 0.76
Enhance your PCB connectivity with this Milli-Grid 87831 series straight pin header, featuring a sleek black design. With a 2mm pitch and 8 gold-plated contacts, this connector ensures reliable signal transmission at up to 125V and 2A. Its through-hole termination method and vertical orientation make for easy installation, while its durable nylon body and phosphor bronze contacts guarantee long-lasting performance in a wide operating temperature range. RoHS compliant and lead-free solder capable, this connector is not only environmentally friendly but also suitable for various industrial applications. Its shrouded, straight orientation with a tail length of 2.5mm, along with UL and CSA agency certifications, further ensure safety and compliance. Upgrade your wire-to-board connections with this high-quality, reliable component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87831-0842 |
Color: | Black |
Series: | 87831 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.5 mm |
Packaging: | Tube |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 100 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0878310842 |
SKU: | MOL87831-0842 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/27/2014 | GCM 10623989 - New, Modified, Or Replacement Tooling. | Download |