87832-7422
Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 50 Circuits, 0.38
Enhance board connectivity with our Milli-Grid Header, designed for surface mounting in a vertical orientation. This shrouded connector, crafted with lead-free materials, features 50 circuits and a 2 mm pitch, ideal for high-density applications. With straight body orientation and gold contact plating, it ensures reliable performance in diverse environments. Meeting RoHS compliance and UL agency certification, it guarantees quality and safety. Packaged in embossed tape on reel for efficient handling, it is compatible with pick and place systems for streamlined assembly processes. Operating within a wide temperature range, from -55 to 105 °C, it offers durability and longevity. Perfect for wire-to-board connections in various industries, it is a versatile and dependable component for your PCB designs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87832-7422 |
Color: | Black |
Series: | 87832 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 50 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | With Pick and Place Cap |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 50 |
Mating Cycles: | 100 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0878327422 |
SKU: | MOL87832-7422 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/24/2014 | GCM 10623991 - New, Modified, Or Replacement Tooling. | Download |