87833-0433

2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Right-Angle, Through Hole, 4 Circuits, 0.38µm Gold (Au) Plating, without PCB Locator, with Locking Window, without Center Polarization Slot, Tube

Discover the versatility of our Milli-Grid Connector System with this 87833 series black PCB Pin Header. Designed for through-hole termination, this right-angle connector features four contacts in two rows, providing secure and efficient wire-to-board connectivity. With a pitch of 2mm, it offers reliable performance at a voltage rating of 125V and an amperage of 2A. The durable construction, with a nylon housing and phosphor bronze contacts plated in gold and tin, ensures long-lasting functionality even in demanding environments. RoHS compliant and UL certified, this connector guarantees high quality and safety standards. Perfect for various PCB applications, it's surface-mount compatible and features a lock to ensure secure mating. Trust in the Milli-Grid Connector System for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87833-0433
Color: Black
Series: 87833 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 4
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Right Angle
Keying: No
Tail Length: 2.16 mm
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 4
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0878330433
SKU: MOL87833-0433

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/24/2014 GCM 10623992 - New, Modified, Or Replacement Tooling. Download