87833-6521

2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Right-Angle, Through Hole, 20 Circuits, 0.76µm Gold (Au) Plating, without PCB Locator, with Locking Window, Center Polarization Slot, Tube

Enhance your electronic connections with our Milli-Grid 87833 series Right Angle PCB Pin Header, featuring 20 contacts for secure Through Hole termination. With a pitch of 2mm and a durable nylon housing, this connector ensures reliable performance in any application. The gold-plated contacts offer superior conductivity, while the tin-plated termination guarantees easy soldering. Operating at up to 125V and 2A, it meets stringent industry standards for quality and safety. RoHS compliant and suitable for lead-free soldering processes, this connector is a sustainable choice for your projects. Designed for wire-to-board connections, it is also surface-mount compatible for added versatility. Trust in its 100 mating cycles durability and wide operating temperature range for seamless performance in demanding environments. Upgrade your PCB assemblies with this high-quality, stackable connector, perfect for a range of applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87833-6521
Color: Black
Series: 87833 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 20
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Right Angle
Keying: No
Tail Length: 3.18 mm
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 20
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 265 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 011
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0878336521
SKU: MOL87833-6521

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: