87833-6120

2MMMGRID SRDHDR RA/SLOT&STDF. 8AULF16CKT

Enhance your connectivity with our Milli-Grid 87833 series Right Angle Connector, designed for seamless integration into your PCB projects. Featuring 16 gold-plated contacts with a 2mm pitch, this connector ensures reliable performance at 125V and 2A. The durable nylon housing and phosphor bronze contacts, terminated through-hole with a 3.18mm tail length, guarantee robustness and longevity in operation. With UL and CSA certifications, as well as RoHS compliance, you can trust in the quality and safety of this component. Perfect for wire-to-board applications, its compact design and efficient soldering process compatibility make it a versatile choice for your electronic assemblies. The keying and locking features provide added security, while the surface mount compatibility offers flexibility in installation. Experience seamless connectivity with our Milli-Grid 87833 series connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87833-6120
Color: Black
Series: 87833 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 16
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Right Angle
Keying: Yes
Tail Length: 3.18 mm
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 16
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 265 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 011
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0878336120
SKU: MOL87833-6120

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/24/2014 GCM 10623992 - New, Modified, Or Replacement Tooling. Download