87833-6320

Milli-Grid Header, Right Angle, Shrouded, Lead-Free, 8 Circuits, 0.38

Enhance your PCB connectivity with this Milli-Grid Header, designed for optimal performance in electronic assemblies. Featuring a right-angle, shrouded orientation and lead-free construction, this connector ensures secure and reliable connections. With 8 circuits, 2mm pitch, and through-hole termination, it offers versatility for various applications. Made of durable materials like nylon and phosphor bronze, it guarantees longevity even in demanding environments. Gold plating on the contact mating area ensures excellent conductivity, while UL and CSA certifications provide peace of mind regarding safety standards. RoHS compliant and suitable for both SMC and wave soldering processes, it meets industry regulations for environmental responsibility. Perfect for wire-to-board connections, this connector is a vital component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87833-6320
Color: Black
Series: 87833 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 8
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Right Angle
Keying: Yes
Tail Length: 3.18 mm
Packaging: Tube
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 8
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 265 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 011
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0878336320
SKU: MOL87833-6320

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: