87891-0206
KK 254 PCB Header, Through Hole, Breakaway, Vertical, 2 Circuits, 2.54
Part Aliases: Molex 0878910206
Enhance your PCB connectivity with our KK 254 PCB Header, a versatile component designed for seamless integration. Featuring a vertical, through-hole configuration with a breakaway design, this header offers easy installation and space-saving benefits. With 2 circuits and 2.54mm pitch, it ensures efficient signal transmission. Crafted from durable materials like copper alloy and nylon, it guarantees reliability and longevity in various operating conditions. Meeting RoHS compliance standards, it's environmentally friendly, making it a sustainable choice for your projects. Upgrade your PCB assembly with this high-quality KK 254 PCB Header.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 87891-0206 |
Color: | Black |
Series: | 87891 - KK 254 |
Amperage: | 3 A |
Connector Type: | KK 254 |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.97 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 2 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.27 µm |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Nickel |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 003 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Mated Height: | 5.84 mm |
Stackable: | No |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0878910206 |
SKU: | MOL87891-0206 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/01/2014 | GCM 10635826 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that a change of manufacturing location from Singapore to Johor, Malaysia by the housing molding sub-con will be implemented on the housing of 2.54MM PITCH SINGLE ROW WAFER WITH STAND OFF OPTION, 0.64 SQ PIN, 87891 series connector. This letter takes the place of notice to customer the reason of change is due to housing molding sub-con is ceasing production in Singapore and shifting to Johore, Malaysia which is also a Molex qualifed manufacturing site. We verify impact of the change is confirmed as no impact to the quality of products shipped. | Download |
04/06/2014 | GCM 10629275 - New, Modified, Or Replacement Tooling. | Download |