90120-0764
2.54mm Pitch C-Grid III Header, Single Row, Vertical, 4 Circuits, 0.38
Easily connect wires on your PCB with this C-Grid III Pin Header. Featuring a straight, black body and a 2.54mm pitch, it ensures secure and efficient power delivery. With 4 contacts and a 3A amperage rating, it's perfect for various electronic applications. The gold-plated brass contacts guarantee reliable conductivity, while the polyester construction offers durability. Operating in a wide temperature range, from -55 to 125°C, this connector is suitable for harsh environments. RoHS-compliant and lead-free, it meets international quality standards. With a mating cycle of 200, it provides long-lasting performance. Trust in this Pin Header for seamless wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90120-0764 |
Color: | Black |
Series: | 90120 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 200 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Nickel |
Maximum Solder Process Temperature: | 230 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0901200764 |
SKU: | MOL90120-0764 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/07/2014 | GCM 10629660 - New, Modified, Or Replacement Tooling. | Download |