43045-0200
Micro-Fit 3.0 Right Angle Header, 3.00mm Pitch, Dual Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow Wire Capable, Black
Enhance your PCB connections with our Micro-Fit 3.0 Right Angle Header, featuring a 3.00mm pitch and dual-row design for optimal performance. This header, with 2 circuits, incorporates a convenient snap-in plastic peg PCB lock for secure attachment. Its black housing is not only visually appealing but also glow wire capable for added safety. Crafted from high-temperature thermoplastic, it ensures durability in various operating environments. With a contact material of brass and tin plating, it guarantees efficient conductivity. Suitable for wire-to-board connections, this connector offers a reliable solution for your electronic projects. Compliant with RoHS standards, it is environmentally friendly, making it a sustainable choice for your designs. Elevate your PCB assembly with the Micro-Fit 3.0 Right Angle Header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43045-0200 |
Color: | Black |
Series: | 43045 |
Amperage: | 8.5 A |
Connector Type: | Micro-Fit 3.0 |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 3 mm |
Voltage: | 600 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .254 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 003 |
Glow Wire Capable: | Yes |
Mated Height: | 10.29 mm |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Shroud Type: | Fully |
Product Name: | Micro-Fit 3.0 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0430450200 |
SKU: | MOL43045-0200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2023 | 513478 - Retraction of PCN 512489. This notification is to advise you of a Cancellation to a previously issued PCN. the previous issued PCN 512489 will not be implemented due to disagreement by impacted customers. | Download |
10/10/2022 | 512489 - Change Supplier.This notification is to inform you about change of supplier impacting the part(s) attached as per list, No changes will be made to product as part of this change change LCP resin supplier but the resin LCP black is not changed before: Celanese LCP After: Kingfa LCP |
Download |
01/15/2022 | 511003 - Equipment Transfer, Production Transfer or Rearrangement. To ensure continuity of supply molex has decided to transfer Micro-fit series 43045 header housing molds from little rock, AR plant to Nogales, Mexico plant additional capacity tooling will be added as need to ensure a smooth transition from one plant to another. | Download |
09/15/2021 | 509622 - Equipment Transfer, Production Transfer or Rearrangement. to ensure continuity of supply, molex has decided to transfer Micro-Fit series 43025 crimp housing & 43045 header housing molds from Little Rock, AR plant to Shanghai China plant. additional capacity tooling will be added as need to ensure a smooth transition from one plant to another. | Download |
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download |
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. |
Download |
12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download |
09/12/2018 | 506087 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. |
Download |
07/01/2017 | 502635 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |
05/06/2015 | GCM 10664055 - Manufacturing Process Change. | Download |