43030-0008
Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 20-24 AWG, Bag
Enhance your power connectivity with our Micro-Fit 3.0 Crimp Terminal for female connectors. Designed for optimal performance, this terminal features a select gold-plated phosphor bronze contact, ensuring reliable and efficient power transmission. Suitable for 20-24 AWG wires, it guarantees a secure and durable crimp or compression termination. With a current rating of 8.5 A, it meets high-power demands with ease. The gold plating in the contact mating area offers superior conductivity, while the tin plating in the termination area ensures robust durability. RoHS compliant and meticulously crafted, this terminal is ideal for various applications in wire-to-wire or wire-to-board setups. Elevate your connectivity solutions with the Micro-Fit 3.0 Crimp Terminal for unparalleled performance and quality assurance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43030-0008 |
Series: | 43030 - Micro-Fit 3.0 |
Amperage: | 8.5 A |
Connector Type: | Micro-Fit 3.0 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 20 AWG, 22 AWG, 24 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.85 mm |
Product Name: | Micro-Fit 3.0 |
Part Aliases: | 0430300008 |
SKU: | MOL43030-0008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |