90142-0040
2.54mm Pitch C-Grid III Crimp Housing Dual Row, 40 Circuits, Black
Enhance your electronic connections with our C-Grid III Receptacle. Featuring 40 contacts in 2 rows with a 2.54mm pitch, this black connector is a reliable choice for signal circuit applications. Constructed from durable PPO material, it ensures high performance even in harsh operating conditions ranging from -55 to 105°C. UL and CSA agency certifications guarantee quality and safety, while its polarized design and locking feature provide added security. RoHS compliant, it meets environmental standards without compromising on functionality. Perfect for wire-to-board setups, this connector offers seamless integration for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90142-0040 |
Color: | Black |
Series: | 90142 - C-Grid III |
Connector Type: | C-Grid III |
Gender: | Receptacle |
Number of Contacts: | 40 |
Number of Rows: | 2 |
Pitch: | 2.54 mm |
Material: | PPO |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0901420040 |
SKU: | MOL90142-0040 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |