95501-2821

Modular Jack, Right Angle, Through Hole, 8/8, Low Profile, Tube

Easily integrate high-speed Ethernet connectivity with our Modular Jack. Designed for precision and durability, this Right Angle connector features a Through Hole termination method, ensuring secure placement on your PCB. With 8/8 contacts and a low-profile body, it offers seamless compatibility with RJ45 interfaces. The female connector, made of high-grade Copper Alloy with Gold over Palladium Nickel plating, guarantees reliable signal transmission. Operating efficiently in a wide temperature range, from -40 to 85°C, it's ideal for various industrial applications. UL certified and RoHS compliant, this component meets stringent quality and environmental standards. Suitable for surface mount assembly, it boasts long-lasting performance with a minimum of 2500 mating cycles. Upgrade your connectivity solutions with this essential RJ connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 95501-2821
Color: Black
Series: 95501 - Modular Jack 8/8 - RJ45
Amperage: 1.5 A
Connector Type: Modular Jack 8/8, RJ45
Gender: Female
Mount Type: Surface Mount
Termination Method: Through Hole
Contact Material: Copper Alloy
Contact Plating: Gold over Palladium Nickel
Body Orientation: Right Angle
Pitch: 1.02 mm
Voltage: 125 V DC
Material: High Temperature Thermoplastic
Number of Ports: 1
Orientation: 90° Angle
Component Type: PCB Jack
Packaging: Tube
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Gold over Palladium Nickel
Contact Mating Area Plating Thickness: .051 µm, .6 µm
Mating Cycles: 2500
PCB Locator: Yes
PCB Retention: Yes
Contact Termination Plating Thickness: 1.905 µm
PCB Thickness (Recommended): 1.57 mm
UL Agency Certification: E107635
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 045
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 1.27 mm
Surface Mount Compatible: Yes
Waterproof Dustproof: No
Non Magnetic: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0955012821
SKU: MOL95501-2821

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
05/17/2022 511024 - Change Supplier. Adding Alternate sourcing for the terminal copper strip of modular jack as the existing source has decided manufacturing impacted material. the alternate source will support with better lead time and delivery. this will be a running change and required internal qualification will be done before implementation date. Download
03/30/2022 511458 - Change to Product. Optimize the tolerance and dimensions for SD drawings of impacted part numbers dont have any changes on the physical product. no impact to customer assembly product fit or function. Download