95501-2882

Modular Jack, Right Angle, Through Hole, 8/8, Keyed, Low Profile, Tray

Enhance connectivity with this Modular Jack, designed for seamless integration in electronic devices. Featuring a right angle, through-hole mount design, it ensures secure installation on PCBs. The 8/8 configuration, complete with keying, guarantees proper alignment for consistent performance. Crafted with a high temperature thermoplastic body and gold-plated copper alloy contacts, it offers reliable conductivity in demanding environments. With UL certification and RoHS compliance, this female RJ45 connector meets stringent quality standards. Suitable for a wide range of applications, it is a vital component for maintaining efficient data transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 95501-2882
Color: Black
Series: 95501 - Modular Jack 8/8 - RJ45
Amperage: 1.5 A
Connector Type: Modular Jack 8/8, RJ45
Gender: Female
Mount Type: Surface Mount
Termination Method: Through Hole
Contact Material: Copper Alloy
Contact Plating: Gold over Palladium Nickel
Body Orientation: Right Angle
Pitch: 1.02 mm
Voltage: 125 V DC
Material: High Temperature Thermoplastic
Number of Ports: 1
Orientation: 90° Angle
Keying: Yes
Component Type: PCB Jack
Packaging: Tray
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Gold over Palladium Nickel
Contact Mating Area Plating Thickness: .051 µm, .6 µm
Mating Cycles: 2500
PCB Locator: Yes
PCB Retention: Yes
Contact Termination Plating Thickness: 1.905 µm
PCB Thickness (Recommended): 1.57 mm
UL Agency Certification: E107635
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 045
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 1.27 mm
Surface Mount Compatible: Yes
Waterproof Dustproof: No
Non Magnetic: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0955012882
SKU: MOL95501-2882

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/15/2024 514672 - Retraction of PCN 514070. Because of resource and strategy adjustment molex decides to suspend tray material study. qualification on some products during this PCN Download
12/15/2023 514070 - Packaging Method/Quantity Changing. To unify the packaging tray material & improve tray quality, we are moving away from using PS to PET.
Download