98658-1211
MOX Crimp Terminal, Female, 0.635mm, 20-24 AWG (0.22-0.60mm
Enhance your electrical connections with our MOX Crimp Terminal for Female applications. Designed for optimal performance, this terminal is compatible with wire sizes ranging from 20-24 AWG, ensuring a secure fit for wires measuring 0.22-0.60mm. Crafted with durable Stainless Steel and High-Performance Alloy (HPA) contact materials, it guarantees reliability even in demanding environments. The tin plating on both the contact mating area and termination ensures efficient conductivity, while meeting RoHS compliance standards for environmental responsibility. Ideal for Wire to Wire or Wire to Board setups, this terminal is perfect for power circuit applications, offering a maximum amperage of 7.5A. Experience seamless connectivity with our high-quality MOX Crimp Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98658-1211 |
Series: | 98658 - MOX |
Amperage: | 7.5 A |
Connector Type: | MOX |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | High Performance Alloy (HPA), Stainless Steel |
Contact Plating: | Tin |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Mating Cycles: | 20 |
Contact Termination Plating Thickness: | 1.016 µm |
Wire Size: | 20 AWG, .22 - .6 mm², 22 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.2 - 1.8 mm |
Part Aliases: | 0986581211 |
SKU: | MOL98658-1211 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/29/2021 | 510711 - Change Supplier. Due to emergency shut down of Stolberg Germany because of torrential rains Molex will be qualifying a 2nd source immediately for this impacted material to keep Molex's customers from line down situations during this time to proved stability in supply. | Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
09/19/2014 | GCM 10627205 - New, Modified, Or Replacement Tooling. | Download |