98658-1223

MOX Crimp Terminal, Female, 0.635mm, 20-24 AWG (0.22-0.50mm

Enhance your electrical connections with our MOX Crimp Terminal for females. Designed for optimal performance, this terminal is compatible with 0.635mm wire sizes, accommodating 20-24 AWG. Made with high-quality materials including stainless steel and copper-nickel-silicon, it ensures durability and reliability. The contact plating of tin offers excellent conductivity, while the gold mating area plating guarantees secure connections. With a termination method of crimp or compression, it's easy to install, perfect for various circuit applications. ROHS compliant, you can trust in its quality and environmental responsibility. Upgrade your wire-to-wire or wire-to-board connections with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98658-1223
Series: 98658 - MOX
Amperage: 7.5 A
Connector Type: MOX
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Copper-Nickel-Silicon, Stainless Steel
Contact Plating: Tin
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .406 µm
Mating Cycles: 20
Contact Termination Plating Thickness: 1.016 µm
Wire Size: 20 AWG, 22 AWG, .32 - .51 mm²
Connector System: Wire to Board, Wire to Wire
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.2 - 1.5 mm
Part Aliases: 0986581223
SKU: MOL98658-1223

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/19/2014 GCM 10627205 - New, Modified, Or Replacement Tooling. Download