98658-1213
MOX Crimp Terminal, Female, 0.635mm, 20-24 AWG (0.22-0.50mm
Easily connect wires with our MOX Crimp Terminal, designed for secure and efficient power transmission. This female terminal, suitable for 20-24 AWG wires, features a contact material of stainless steel and copper-nickel-silicon with tin plating for enhanced conductivity. Offering a reliable crimp or compression termination method, it ensures a durable connection with a mating cycle of 20. RoHS compliant and suitable for wire-to-wire or wire-to-board applications, this terminal is essential for maintaining optimal performance in various electronic systems.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98658-1213 |
Series: | 98658 - MOX |
Amperage: | 7.5 A |
Connector Type: | MOX |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper-Nickel-Silicon, Stainless Steel |
Contact Plating: | Tin |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Mating Cycles: | 20 |
Contact Termination Plating Thickness: | 1.016 µm |
Wire Size: | 20 AWG, 22 AWG, .32 - .51 mm² |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.2 - 1.5 mm |
Part Aliases: | 0986581213 |
SKU: | MOL98658-1213 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/29/2021 | 510711 - Change Supplier. Due to emergency shut down of Stolberg Germany because of torrential rains Molex will be qualifying a 2nd source immediately for this impacted material to keep Molex's customers from line down situations during this time to proved stability in supply. | Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
09/19/2014 | GCM 10627205 - New, Modified, Or Replacement Tooling. | Download |