| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik MMI |
| SKU: | NEUMMI |
MMI
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 1-794608-1 | Cut Strip - PIN CONT 20-24 15 GOLD STRIP | ![]() |
| Neutrik 4-745130-1 | SHLDING FERRULE,PLTD,BULK PKG | ![]() |
| Neutrik 770579-1 | 08P MINI UMNL PLUG HSG | ![]() |
| Neutrik 794894-1 | 02P MINI UMNL PLUGS WIRE HOLES | ![]() |
| Neutrik 54280-0609 | 2.00mm Pitch Serial I/O Connector, Receptacle Kit, Wire-to-Wire, Solder Type, 6 Circuits | ![]() |
| Neutrik MPS | Male solder contact, gold plated, for cable and chassis connectors | ![]() |
| Neutrik MSC | Cable connector housing incl, chuck type strain relief and bushing for male and female inserts | ![]() |
| Neutrik S100X400YAJ | The laser/ink jet self-laminating label is made of polyester is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 7 labels per row and 14 labels per sheet. The label has a white colored print-on area 1.0" (25.4mm) high for 2-1 AWG wires and a clear overlaminate. is 1.0 wide and 4.0 long (25.4 x 101.6mm). These labels come in packages of 1000. | ![]() |


