Product Category: | |
Manufacturer: | Neutrik |
Manufacturer Part Number: | Neutrik NAC3FCA |
Part Aliases: | NAC3FCA |
SKU: | NEUNAC3FCA |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/01/2023 | PDN2023-03USA - End Of Life with replacements. The discontinued products will remain available until sold out of the Neutrik Americas warehouse. LTB End of Q2 2023 (6/30/23) or when stock is exhausted | Download |
04/22/2019 | 02-2019.USA - Product Improvement. New latch design. | Download |
04/22/2015 | 01A-2015.04.29 - Neutrik powerCON 20A cable connector rear bushing and latch change. | Download |