| Attribute | Value |
|---|---|
| Manufacturer: | NKK Switches |
| Manufacturer Part Number: | NKK Switches UB06KW015F-FB |
| SKU: | NKKUB06KW015F-FB |
UB06KW015F-FB
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NKK Switches CA-4020-59 | Sealing Plug, White, Size 12 (2.5mm), Size 8 (3.6mm) | ![]() |
| NKK Switches RTS714N12PHEC03 | Receptacle, Jam Nut, 12 Position, Male, Shell Size 14, Silicone Seal, and End Cap with Individual Wire Sealing | ![]() |
| NKK Switches 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| NKK Switches 3-640426-2 | 02P MTA156 CONN ASSY 18AWG ORA | ![]() |
| NKK Switches 66506-3 | 20 DF PIN | ![]() |
| NKK Switches ATUM-40/13-0-STK | NB11242001 4FT/1.2M PER STICK | ![]() |
| NKK Switches 206-1204 | VARIOCRIMP 4 CRIMPING TOOL | ![]() |


