TE Sensor Solutions Air Bubble Detector
Bubble detection is critical in applications such as infusion pumps, hemodialysis and blood flow monitoring. TE Sensor Solutions has developed a new compact AD-101 Air Bubble Detector (ABD) for non-invasive continuous monitoring of fluid for air bubble detection. Using ultrasonic technology, the AD-101 sensor is capable of positively identifying the presence of a break in flow of any type of liquid.
- Detects bubble size as small as 70% of tubing inner diameter
- Tubing outer diameters of 4mm and 6mm standard (sensor can be customized to tubing outer diameters between 3 and 10 mm)
- Non-invasive design eliminates sterility and fluid compatibility concerns
- High noise immunity to EMI/RFI
- Acoustic coupling agent not required
- Integral electronics
- Power-on and continuous self-diagnostic tests to confirm functionality
- LED indication of sensor wet and dry state visible through housing
- Medical Electronics
Infusion Pump, apheresis/auto-transfusion, biotech/DNA analysis, blood processing, immunoassay, chemical analysis, hemodialysis, IN-VIVO detection of gas, hydroponics, smart farming, food processing
TE Sensor Solutions Air Bubble Detector AD-101 Video


Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
ABD,AD-101, COMPACT ASSY, 4MM |