Amphenol Ruggedized Connectors (ARC)
Amphenol RF’s ARC line of Ruggedized Connectors are engineered for superior performance when exposed to extreme conditions such as rigorous vibration and exposure to harsh elements. These connectors are fully submersible, as well as, designed to withstand corrosion from natural elements and manmade chemicals.
The ARC line is available in TNC, N-Type and SMA configurations in straight, right-angle, standard and reverse polarity versions. All connectors are IP67 rated when in the mated and unmated conditions, which means that they are dust-tight and protected against the effected of temporary submersion of water. Common applications for ruggedized interconnects include test and measurement machinery, mining equipment, and outdoor communication equipment.
- Reliable threaded interface for outdoor installation
- Robust, mechanical single-piece body construction offers consistent electrical performance
- Able to withstand shock and vibration
- IP67 rated
- Available in TNC, N-Type and SMA configurations
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Non-Auto Transportation
- Military / Aerospace / Aviation
- Construction Equipment (Not Vehicles)
- Transportation
- Mining and Construction
- Smart Energy
- Industrial Control
- Military
![](/asset/images/brand/image/a/m/amphenol-rf-logo.png)
![](https://services.dac-group.com/npi/images/1286.jpg)
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 100 | Multiple: 1 | ||
Stock Location: Call | Unit Of Measure: Each | ||
Factory Lead: 120 Days | Factory Stock: 191 | ||
HTS: 85366940 This Line May Be Subject To Section 301 Tariff at 17% | |||
RF Connector SMA Straight Crimp Plug Times LMR-200 Optimized 50 Ohm ARC |
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 100 | Multiple: 1 | ||
Stock Location: Call | Unit Of Measure: Each | ||
Factory Lead: 120 Days | Factory Stock: 150 | ||
HTS: 85366940 This Line May Be Subject To Section 301 Tariff at 17% | |||
RF Connector, SMA, Right Angle, Crimp, Plug, Times LMR-200 Optimized, 50 Ω, ARC |
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 100 | Multiple: 1 | ||
Stock Location: Call | Unit Of Measure: Each | ||
Factory Lead: 120 Days | Factory Stock: 550 | ||
HTS: 85366940 This Line May Be Subject To Section 301 Tariff at 17% | |||
RF Connector, SMA, Straight, Crimp, Jack, Times LMR-200 Optimized, Bulkhead, 50 Ω, IP67 |