Molex Micro-One Wire-to-Board Connector System with Integrated ISL
Because of the high-vibration applications of many consumer and industrial end products, engineers need a connector that, despite being small, facilitates secure electrical contact and mating retention. The 2.00mm-pitch low-profile Micro-One Connector features an integrated ISL that ensures terminals are fully seated in the housing, eliminating terminal back-outs and making them ideal for environments that experience vibration.
Consumer and industrial engineers are looking for multiple-circuit connectors in different dimensions with matching mating components to meet varied design needs. In response, Molex offers harness housings with integrated ISLs and crimp terminals in a range of circuits and pitch options.
- Receptacle Housing
- 2.00 mm pitch low-profile design reduces weight and saves space
- UL/CSA certified connectors
- Independent Secondary Lock (ISL) detects incomplete terminal insertion
- Vertical Header
- 2- to 8- circuit vertical and right-angle header assembly
- Industrial (non-Robotics)
- Appliance & HVAC
- Gaming & Vending Systems
- Consumer Electronics
- Refrigerators
- Air conditioners
- Hot water gas heaters
- Power tools
- Test equipment
- Robots & drones
- Factory automation
- Vending machines
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
Micro-One Wire-to-Board Header, Right-Angle, 2.00mm Pitch, Single Row, 5 Circuits, Tin-Bismuth Plating, Black |
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
Micro-One Wire-to-Board Header, Right-Angle, 2.00mm Pitch, Single Row, 6 Circuits, Tin-Bismuth Plating, Black |
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
Micro-One Wire-to-Board Header, Right-Angle, 2.00mm Pitch, Single Row, 7 Circuits, Tin-Bismuth Plating, Black |
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
Micro-One Wire-to-Board Header, Right-Angle, 2.00mm Pitch, Single Row, 8 Circuits, Tin-Bismuth Plating, Black |
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
Micro-One Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, with Independent Secondary Lock (ISL), Glow-Wire Capable, 2 Circuits |
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
Micro-One Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, with Independent Secondary Lock (ISL), Glow-Wire Capable, 4 Circuits |
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
Micro-One Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, with Independent Secondary Lock (ISL), Glow-Wire Capable, 5 Circuits |
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
Micro-One Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, with Independent Secondary Lock (ISL), Glow-Wire Capable, 6 Circuits |
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
Micro-One Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, with Independent Secondary Lock (ISL), Glow-Wire Capable, 7 Circuits |