Molex Pico-EZmate Plus 1.00mm-Pitch Connector System
Now with a current rating of up to 2.8A and an improved withdrawal force, Molex's compact Pico-EZmate Plus 1.00mm-pitch connectors deliver high performance in a low-profile height, making them ideal for automated assembly processes in tight-spaced applications across various industries.
- Polyamide material
- Polarization keys prevent mismating of plug with receptacle header
- High current rating (up to 2.8A) with fine pitch (1.00mm)
- Thicker housing side walls
- Low-profile design (1.20mm)
- Open-top receptacle header
- Medical Electronics
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Consumer Electronics
- Electronic cigarettes
- Entertainment devices
- POS terminals
- Mobile phones and tablets
- Home appliances
- Data termination equipment
- Medical instruments
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
Pico-EZmate Plus Female Crimp Terminal, Gold (Au) Plating, 28-30 AWG, Reel |
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
1.00mm Pitch Pico-EZmate Plus Receptacle Housing, Single Row, 2 Circuits, Black |
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
1.00mm Pitch Pico-EZmate Plus Receptacle Housing, Single Row, 6 Circuits, Black |
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
Pico-EZmate Plus PCB Header, 1.00mm Pitch, Single Row, Gold (Au) Plating, 2 Circuits |
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
Pico-EZmate Plus PCB Header, 1.00mm Pitch, Single Row, Gold (Au) Plating, 6 Circuits |