TE enetSEAL+ Ethernet Connectors
TE Connectivity’s (TE) enetSEAL+ connectors support single pair 100 Mbps Ethernet with up to four in-line connections in a rugged interface to provide high speed data for applications like cameras, sensors, and displays within heavy-duty commercial and industrial vehicles. These connectors are compliant with IEEE 802.3bw 100BASE-T1 and BroadR-Reach communication protocols and utilize 20-22 AWG (0.50-0.35 mm 2) Unshielded Twisted Pair (UTP) jacketed cable for a small, lightweight design.
enetSEAL+ connectors provide dependable performance in harsh environments with the use of industry proven MCON 1.2 clean body (CB) terminals for high vibration applications and long-term reliability. A built-in secondary locking feature provides added contact retention security, and the portfolio meets IP6K9K sealing performance (with backshell).
By using the MCON 1.2 CB terminal system and existing tooling, enetSEAL+ connectors are easy to assemble. Should harness repair be required in the field, terminals can be removed from the housing and connection can be repaired with simple hand tools, reducing service complexity and cost.
- Terminal pitch optimized for excellent IEE802.3bw 100BASE-T1 signal performance of single twisted pair channel
- Meets tough USCAR2 ingress protection, vibration, and design standards
- Use existing tooling already widely available in the market
- Utilizes standard MCON 1.2 CB terminal system with connector mat seal design for ease of assembly
- Tool-free design for attaching sealed headers to device cover and pass-through adapter to bulkhead
- Broad, integrated connector portfolio
- Cable sizes 20-22 AWG (0.50- 0.35 mm2)
- Supports full system architecture 100 Mbps solution
- Plug fits through a 20mm tube, making it the smallest sealed Ethernet connector in TE's portfolio for industrial and commercial vehicles
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Computer / Datacom / Telecommunications
- Non-Auto Transportation
- Banking / Office / Retail Systems
- Construction Equipment (Not Vehicles)
- Other
- Agriculture
- Network backbone
- Display
- Camera systems
- Sealed controllers
- Gateway/switch
- Telemetry units
- Radar/ LIDAR


Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
2POS,MCON 1.2,REC HSG ASSY,SLD,COD A |
Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||