E-Switch TL3275 Tact Switch

E-Switch TL3275 Series Tact Switch is available in multiple LED and contact material options. This switch features a life expectancy of up to 100,000 cycles and a surface-mount design. The E-Switch TL3275 Tact Switch offers a 50mA, 12VDC electrical rating, 500mΩ maximum (initial) contact resistance, and 100MΩ minimum insulation resistance at 100VDC. These tact switches operate over a -40°C to +85°C temperature range and are ideal for use in audio/visual applications, computer peripherals, medical equipment, and more.

  • Up to 100,000 cycle life expectancy
  • Tape and Reel packaging
  • Surface mount design
  • Multiple LED options
  • Contact material options
  • Electrical Rating: 50mA, 12VDC
  • RoHS compliant
  • Medical Electronics
  • Lighting, Signs & Displays
  • Computer / Datacom / Telecommunications
  • Banking / Office / Retail Systems
  • Consumer Electronics
  • Audio/visual
  • Computer peripherals
  • Consumer electronics
  • Instrumentation
  • Medical equipment
  • Telecommunication
TL3275AF160BQ

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Tactile Switch SPST, Off - (On) Top Actuated Surface Mount, Blue, 50mA, 12VDC
Pricing
Loading