Molex MicroClasp Discrete Wire Cable Assemblies
Molex's MicroClasp™ Discrete Wire Cable Assemblies deliver off-the-shelf (OTS) solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production. The MicroClasp cable assemblies are capable of carrying a maximum of 3.0A of current with 2.00mm pitch, which provides space savings and easy mating/unmating compared to similar 2.00- and 2.50mm pitch wire-to-board systems.
Molex's MicroClasp cable assemblies use UL 1061 discrete wires that are ready for use in electronic appliance applications. They are also designed with a pin-to-pin mapping from receptacle to PCB header that provides a ready-to-use, plug-and-play connection. Molex's cable assemblies are assembled in a ISO/TS16949-certified facility and meets 2011/64/EU RoHS compliance.
- MicroClasp Cable Assembly capable of carrying a maximum of 3.0A of current with 2.00mm pitch provides space savings and easy mating/unmating compared to similar 2.00- and 2.50mm pitch wire-to-board systems
- Assembled in ISO/TS16949-certified facilities ensures high quality and meets current automotive industry standards
- Pin-to-pin mapping from receptacle to PCB header provides a ready-to-use, plug-and-play connection
- UL 1061 discrete wires are ready to use in electronic appliance applications
- Meets 2011/65/EU RoHS Compliance
- Medical Electronics
- Industrial (non-Robotics)
- Non-Auto Transportation
- Consumer Electronics
Fitness Equipment, Home Entertainment Systems, Home Appliances, Home Office, Home Security Systems, Portable Electronic devices, Gaming Consoles, Mobile Devices, Process Controls, Patient Monitors.
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
MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly, Single Row, 50.00mm Length, 7 Circuits, White |
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
MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly, Single Row, 100.00mm Length, 7 Circuits, White |
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
MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly, Single Row, 150.00mm Length, 7 Circuits, White |
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
MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly, Single Row, 300.00mm Length, 7 Circuits, White |
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
MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly, Single Row, 450.00mm Length, 7 Circuits, White |
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
MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly, Single Row, 600.00mm Length, 7 Circuits, White |
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
MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly, Single Row, 50.00mm Length, 8 Circuits, White |
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
MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly, Single Row, 100.00mm Length, 8 Circuits, White |
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
MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly, Single Row, 150.00mm Length, 8 Circuits, White |
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
MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly, Single Row, 300.00mm Length, 8 Circuits, White |