Molex PicoBlade Standard Cable Assemblies
Molex PicoBlade™ Cable Assemblies are off-the-shelf cable assemblies that come in a variety of cable lengths in a compact connector to support your design for both prototyping and global production. The PicoBlade cable assemblies offer point-to-point single row configurations that support both development and production programs. The PicoBlade receptacles offer small pitch and friction lock that take up less PCB real estate which minimizes the chance of accidental unmating due to the vibration or mishandling.
The PicoBlade assemblies are built using UL1061 discrete wires which provide ease of design, prototyping and production. The pin-to-pin map configurations reduce the need to design the cable layout. These cable assemblies meet 2011/65/EU RoHS compliance and are built in ISO- and TS-16949 certified facilities that meet the current market standards.
- Voltage (max.): 125V
- Current (max.): 1.0A
- Takes up less PCB real estate
- Pin-to-pin map configurations
- Reduces the need to design the cable layout
- Minimizes chance of accidental unmating due to vibration
- Point-to-point single-row configurations immediately available
- Built using UL1061 discrete wires
- Built in ISO- and TS-16949-certified facilities
- Meets 2011/65/ EU RoHS compliance
- Medical Electronics
- Industrial (non-Robotics)
- Appliance & HVAC
- Automotive (non-EV)
- Consumer Electronics
- Other
Home entertainment, home appliances, gaming consoles, mobile devices, commercial vehicles, process controls, medical patient monitors
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
PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 450.00mm Length, 2 Circuits, Natural |
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
PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 600.00mm Length, 2 Circuits, Natural |
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
PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 450.00mm Length, 3 Circuits, Natural |
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
PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 600.00mm Length, 3 Circuits, Natural |
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
PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 450.00mm Length, 4 Circuits, Natural |
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
PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 600.00mm Length, 4 Circuits, Natural |