Molex SpeedEdge Edge-Card and Mezzanine Connector System
Molex SpeedEdge Edge-Card Connector System is rugged enough to mate safely with large PCBs in high-cycle applications while providing a high-density, low-profile solution with data rates to over 40 Gbps per differential pair.
- Securely holds thick PCBs; delivers durability and high-mating cycles
- Split-pad PCB design allows for electrical tuning performance to reach data rates to over 40 Gbps per differential pair
- Multiple circuit sizes (22, 60 and 82) with a range of 6 to 32 differential pairs offers high-density signal solution with flexible pin counts
- Shares the same footprint as SpeedStack™ receptacles drop-in replacement for rugged edge-card applications
- 92-Ohm impedance provides superior impedance control
- Robust insert-molded wafer with protected shrouded housing provides support to the terminal location to improve electrical balance within the signals for low-profile, high-density systems
- Medical Electronics
- Computer / Datacom / Telecommunications
- Automotive (non-EV)
- Military / Aerospace / Aviation
- Consumer Electronics
Remote radio antennas, Base stations, Mobile, Routers, Switch, Storage, Scanning equipment, Handheld scanners, Camera, Front camera module, Infotainment units
Invalid quantity value
Availability | |||
---|---|---|---|
Immediate Shipment: 2,400 | |||
Minimum: 600 | Multiple: 600 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 126 Days | Factory Stock: 0 | ||
HTS: 85366940 This Line May Be Subject To Section 301 Tariff at 16.63% | |||
SpeedEdge Vertical Receptacle, 0.80mm Pitch, 5.60mm Height, 60 Circuits, UL94V-0, Black |
Invalid quantity value
Availability | |||
---|---|---|---|
Immediate Shipment: 1,200 | |||
Minimum: 600 | Multiple: 600 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 126 Days | Factory Stock: 0 | ||
HTS: 85366940 This Line May Be Subject To Section 301 Tariff at 16.63% | |||
SpeedEdge Vertical Receptacle, 0.80mm Pitch, 5.60mm Height, 82 Circuits, UL94V-0, Black |