ABM100-A-C

The 4-way adhesive backed cable tie mount in white is applied with rubber adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cables ties. It is designed for indoor environments and comes in packages of 100.

Easily secure cables with our 4-way adhesive backed cable tie mount in white. Measuring 1" long by 1" wide, this nylon 6.6 mount offers exceptional mechanical strength, heat resistance, and stiffness for reliable cable management. Designed for use with miniature, intermediate, and standard cable ties, it's perfect for indoor environments. With a maximum operating temperature of 120.2°F and a minimum of -20.2°F, it ensures durability in various conditions. Each pack contains 100 mounts, making it a convenient solution for organizing cables efficiently. Stay organized and tidy with this essential cable tie mount.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ABM100-A-C
Color:White
Maximum Operating Temperature:120.2 °F, 49 °C
Minimum Operating Temperature:-20.2 °F, -29 °C
Overall Width:1 in, 25.4 mm
Overall Height:.24 in, 6.1 mm
Overall Length:1 in, 25.4 mm
Material:Nylon 6.6
Mount Hole Thread Size:#6
Width:1 in, 25.4 mm
Product:Cable Tie Mounts
Product Type:Cable Tie Mount
SKU:PANABM100-A-C
Standards Met:RoHS Compliant
Static Load Capacity lb:0.5 (lb)
Application:Used with Miniature, Intermediate, and Standard Cables Ties
Environment:Indoor
Static Load Capacity kg:0.2 (kg)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: