ABM2S-AT-C0

The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of weather-resistant ABS plastic. It is used with miniature, intermediate, and standard cable ties. It is designed for outdoor, high-temperature environments and comes in packages of 100.

Easily secure cables with our 4-way adhesive backed cable tie mount in black. This weather-resistant ABS plastic mount, measuring 1" long x 1" wide, is designed for outdoor and high-temperature environments. The acrylic adhesive tape ensures a durable hold, suitable for use with miniature, intermediate, and standard cable ties. Each package contains 100 mounts, making organization effortless. With a maximum operating temperature of 179.6 °F and a minimum of -20.2 °F, this mount offers reliable performance in various conditions. Perfect for efficient wire and cable management, it is a must-have accessory for any workspace.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ABM2S-AT-C0
Color:Black
SKU:PANABM2S-AT-C0
Application:Used with Miniature, Intermediate, and Standard Cables Ties
Static Load Capacity kg:0.2 (kg)
Standards Met:CE Compliant, UL Recognized: E136577, RoHS Compliant
Environment:Outdoor
Static Load Capacity lb:0.5 (lb)
Maximum Compatible Panel Thickness mm:1 (mm)
Maximum Compatible Panel Thickness In:0.04 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: