PLT5S-C

Pan-Ty® locking tie, standard cross section, 17.5 (445mm) length, nylon 6.6, natural, standard package.

Secure your cables with ease using the Pan-Ty® Locking Tie. Made from durable nylon 6.6 material, this standard cross-section tie offers reliable strength for bundling tasks. With a length of 17.5 inches, it provides ample coverage for organizing cables of various sizes. The natural color blends seamlessly for a professional look, while its RoHS compliance ensures environmentally-friendly usage. Operating efficiently in temperatures ranging from -60°C to 85°C, it is suitable for both extreme cold and hot environments. Perfect for plenum applications, it meets the highest safety standards. With a maximum bundle diameter of 5 inches and a tensile strength of 50 lbs, it offers robust performance for your wire and cable management needs. Keep your workspace tidy and organized with this essential tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT5S-C
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.34 in, 8.6 mm
Overall Length:17.5 in, 444.5 mm
Material:Nylon 6.6
Maximum Bundle Diameter:127 mm, 5 in
Tensile Strength:222.41 N, 50 lb
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPLT5S-C
Supplier Product:Standard Cable & Wire Ties
Minimum Installation Temperature F:-4 (°F)
Standards Met:CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2S, 21S), RoHS Complaint
For Use With:GTS, GTSL, GS2B, GTH, GS4H, PTS, PPTS, PTH, STS2, STH2
Resistance Properties:UV-Resistant
Overall Thickness mm:1.5 (mm)
Minimum Installation Temperature C:-20 (°C)
Maximum Installation Temperature F:32 (°F)
Overall Thickness In:0.06 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download