ACC19-AT-M

Adhesive backed cord clip, high temp, .19" (4.8mm) bundle, natural, bulk package.

Secure your cables with ease using our adhesive-backed cord clip. Designed for high-temperature environments, this clip is ideal for organizing .19" (4.8mm) bundles. Made of durable nylon 6.6 in a natural hue, it blends seamlessly into any indoor setting. The acrylic adhesive tape ensures a strong and lasting hold, while the compact dimensions of 16mm (0.63 in) width, 6.4mm (0.25 in) height, and 19.3mm (0.76 in) length make it versatile for various applications. Stay organized and compliant with our RoHS-certified wire clip, a must-have in your cable management arsenal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ACC19-AT-M
Color:Natural
Mount Type:Acrylic Adhesive Tape
Overall Width:16 mm, .63 in
Overall Height:.25 in, 6.4 mm
Overall Length:19.3 mm, .76 in
Material:Nylon 6.6
Maximum Bundle Diameter:.19 in, 4.8 mm
Width:0.63 in, 16 mm
Product Type:Wire Clip
Environment Application:indoor
SKU:PANACC19-AT-M
Supplier Product:Cable & Conduit Clips
Product Category:CABLE ACCESSORIES
Application:High Temperature
Standards Met:RoHS Complaint
Adhesive Material:Acrylic

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: