ACC38-A-M

ACC38-A-M Wire Clip, Natural, PA 6.6, Rubber Adh., 1x1"

The ACC38-A-M rubber-based adhesive backed cord clip allows you to secure cords and cable or wire bundles easily by simply snapping them in or out of the clip. Made with Nylon 6.6 material. They are 1.00" x 1.00" (25.4mm x 25.4mm), support a 0.38" (9.6 mm) bundle diameter, supplied in strips of 2, are natural in color and come in packages of 1000.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ACC38-A-M
Color:Natural
Mount Type:Rubber Adhesive Tape
Overall Width:1 in, 25.4 mm
Overall Height:10.2 mm, .4 in
Overall Length:1 in, 25.4 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.38 in, 9.6 mm
Width:1 in, 25.4 mm
Product Type:Wire Clip
Environment Application:indoor
SKU:PANACC38-A-M
Supplier Product:Cable & Conduit Clips
Adhesive Material:Rubber
Standards Met:RoHS Complaint
Application:Adhesive Backed Cord Clip
Product Category:CABLE ACCESSORIES

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: