AJC19-A-C

Adhesive backed "J" clip, .19" (4.8mm) bundle, light gray, standard package.

Enhance your cable organization with our adhesive-backed "J" clip, designed to securely hold bundles of up to .19 inches in diameter. Its sleek light gray PVC construction not only provides durability but also blends seamlessly into any indoor environment. The convenient rubber adhesive tape mount type ensures easy installation, while the .87-inch overall width and 1.25-inch overall length offer ample space for efficient cable management. With RoHS compliance guaranteed, this wire clip is not only functional but also environmentally friendly. Upgrade your wire and cable management setup with this essential conduit accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit AJC19-A-C
Color:Light Gray1
Mount Type:Rubber Adhesive Tape
Overall Width:.87 in, 22.1 mm
Overall Height:.26 in, 6.6 mm
Overall Length:1.25 in, 31.8 mm
Material:PVC
Maximum Bundle Diameter:.19 in, 4.8 mm
Width:0.87 in, 22.1 mm
Product Type:Wire Clip
Environment Application:indoor1
SKU:PANAJC19-A-C
Supplier Product:Cable & Conduit Clips
Application:Low Profile Clips Retain Cords, Cables, or Tubing
Product Category:CABLE ACCESSORIES
Adhesive Material:Rubber
Standards Met:RoHS Complaint

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: