GEE99F-C0

Slotted grommet edging, .099" thickness, weather resistant polyethylene, black.

Enhance the durability and aesthetics of your cable management with our Slotted Grommet Edging. Crafted from weather-resistant black polyethylene, this edging ensures long-lasting performance even in harsh conditions. With a thickness of .099 inches, it provides reliable protection for your cables. Measuring at 4.3mm in width and .19 inches in height, it's suitable for various panel thicknesses ranging from .06 to .09 inches. UL94 HB1 flammability rating guarantees safety, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for industrial or residential applications, this grommet edging comes in a convenient 100-foot length, offering ample coverage for your wire and cable management needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit GEE99F-C0
Color:Black
Maximum Operating Temperature:50 °C, 122 °F
Minimum Operating Temperature:-40 °F, -40 °C
Overall Width:.17 in, 4.3 mm
Overall Height:.19 in, 4.7 mm
Overall Length:100 ft, 30.5 m
Material:Polyethylene
Minimum Panel Thickness:.06 in, 1.6 mm
Maximum Panel Thickness:.09 in, 2.5 mm
Flammability Rating:UL94 HB1
Product:Grommet Edging
SKU:PANGEE99F-C0
Standards Met:RoHS Compliant
Application:To Protect and Prevent Wires and Cables from Chafing Against Sharp Edges of Panel Walls and Knockouts.
Resistance Properties:Weather-Resistant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: