Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | BS22-M |
Material: | Copper |
Insulation Material: | Non-Insulated |
Barrel Length: | 11.9 mm, .47 in |
Maximum Voltage: | 2000 V |
Barrel Type: | Brazed Seam |
Finish: | Tin-Plated |
Product: | Splices |
Product Type: | Butt Splice |
SKU: | PANBS22-M |
Wire Strip Length mm: | 7.1 (mm) |
Maximum Metric Conductor Size mm: | 1 (mm²) |
Minimum Metric Conductor Size mm: | 0.5 (mm²) |
Minimum Copper Conductor Size AWG SOL: | #26 AWG |
Maximum Copper Conductor Size AWG SOL: | #22 AWG |
Maximum Copper Conductor Size AWG STR: | #22 AWG |
Sub Brand: | Pan-Term |
Overall Width In: | 0.08 (In.) |
Minimum Copper Conductor Size AWG: | #26 (AWG) |
Maximum Copper Conductor Size AWG: | #22 (AWG) |
Color Code: | Copper |
Overall Width mm: | 2 (mm) |
Copper Conductor Size AWG: | #26 - #22 (AWG) |
Maximum Voltage kV: | 2 (kV) |
Wire Strip Length In: | 0.27 (In.) |
Overall Length In: | 0.47 (In.) |
Overall Length mm: | 11.9 (mm) |
Minimum Copper Conductor Size AWG STR: | #26 AWG |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |