P18-10R-M

Ring Terminal, 22 – 16 AWG, #10 stud size, non-insulated, bulk package.

Enhance your electrical connections with our 22-16 AWG Ring Terminal. Designed for a #10 stud size, this non-insulated terminal guarantees secure fastening in bulk packaging. With a maximum operating temperature of 150°C and a voltage capacity of 2000V, it ensures reliable performance even in demanding environments. Crafted from high-quality copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. The brazed seam barrel construction, with a length of .28 inches, provides durability and longevity. Perfect for various industrial applications, this RoHS-compliant terminal is a must-have for any wiring project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P18-10R-M
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:.31 in, 7.9 mm
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.28 in, 7 mm
Barrel Type:Brazed Seam
Finish:Tin-Plated
Product Type:Ring Terminal
SKU:PANP18-10R-M
Supplier Product:Ring Terminals
Minimum Wire Insulation Diameter In:0.2 (In.)
For Use With:CT-100, CT-100A, CT-200, CT-570, CT-600-A, CT-1570, CT-2500, CT-160, CT-260
Maximum Metric Conductor Size mm:1 (mm²)
Wire Strip Length In:0.28 (In.)
Tongue Thickness mm:0.8 (mm)
Minimum Copper Conductor Size AWG STR:#22 AWG
Tongue Thickness In:0.03 (In.)
Wire Strip Length mm:7.1 (mm)
Overall Width mm:7.9 (mm)
Tongue Width mm:7.9 (mm)
Overall Length mm:18 (mm)
Minimum Copper Conductor Size AWG SOL:#22 AWG
Minimum Wire Insulation Diameter mm:5.1 (mm)
Flammability Rating:UL 587-H
Color Code:Silver
Inside Diameter mm:1.8 (mm)
Finish Coating:Tin-Plated
Maximum Copper Conductor Size AWG SOL:#16 AWG
Overall Length In:0.71 (In.)
Insulation Diameter In:0.14 (In.)
Inside Diameter In:0.07 (In.)
Standards Met:CT-100, CT-100A, CT-200, CT-570, CT-600-A, CT-1570, CT-2500, CT-160, CT-260
Insulation Diameter mm:3.6 (mm)
Overall Width In:0.31 (In.)
Maximum Copper Conductor Size AWG STR:#16 AWG
Sub Brand:Pan-Term
Tongue Width In:0.31 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: