PV6-38RX-T

Ring Terminal, large wire, 6 AWG, 3/8" stud size, vinyl expanded insulation, bulk package.

Enhance your electrical connections with our Large Wire Ring Terminal. Ideal for 6 AWG wires, this terminal boasts a 3/8" stud size and features vinyl expanded insulation for added safety. Operating at temperatures up to 105°C (221°F) with a voltage rating of 600V (.6 kV), it ensures reliable performance. Crafted from high-quality copper with a protective tin-plated finish, this terminal guarantees durability and conductivity. With a funnel entry barrel design, it facilitates easy installation. RoHS compliant and available in a bulk package, it's perfect for various applications in the automotive, industrial, and electronic industries. Upgrade your wiring setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV6-38RX-T
Maximum Operating Temperature:105 °C, 221 °F
Voltage:.6 kV, 600 V
Outside Diameter:.44 in, 11.1 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:.71 in, 18 mm
Wire Insulation Diameter:.44 in, 11.1 mm
Barrel Type:Funnel Entry
Finish:Tin-Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPV6-38RX-T
Supplier Product:Ring Terminals
Minimum Copper Conductor Size AWG SOL:#6 AWG
Tongue Length In:1.02 (In.)
Wire Strip Length In:0.43 (In.)
Tongue Width In:0.62 (In.)
Overall Length In:1.73 (In.)
Overall Width mm:15.7 (mm)
Overall Width In:0.62 (In.)
Insulation Diameter mm:11.1 (mm)
Tongue Width mm:15.7 (mm)
Stud Hole Size mm:9.9 (mm)
Maximum Copper Conductor Size AWG SOL:#6 AWG
Wire Strip Length mm:10.9 (mm)
Tongue Length mm:25.9 (mm)
Finish Coating:Tin-Plated
Flammability Rating:UL 94 V-0
Minimum Copper Conductor Size AWG STR:#6 AWG
Tongue Thickness In:0.05 (In.)
Insulation Diameter In:0.44 (In.)
Overall Length mm:43.9 (mm)
Maximum Copper Conductor Size AWG STR:#6 AWG
Standards Met:UL Listed 587H E52164
For Use With:CT-720 (CD-720PV8-2); CT-2600 (CD-2600-PV6)
Color Code:Blue
Sub Brand:Pan-term
Stud Hole Size In:39/100 (In.)
Tongue Thickness mm:1.1 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: