BSV10X-Q
Butt Splice, 12 - 10 AWG, vinyl insulated, standard package.
Upgrade your electrical connections with our high-quality Butt Splice, designed for 12 - 10 AWG wires. Featuring durable copper construction with vinyl insulation, this splice ensures reliable performance for various applications. With a maximum voltage rating of 600V, it guarantees safe and efficient operation. The 1.18-inch barrel length and brazed seam design provide secure connections, while the tin-plated finish offers corrosion resistance. ROHS compliant and packaged for convenience, this Butt Splice is a must-have for any project requiring robust wire terminations.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | BSV10X-Q |
Material: | Copper |
Insulation Material: | Vinyl |
Barrel Length: | 1.18 in, 30 mm |
Maximum Voltage: | 600 V |
Barrel Type: | Brazed Seam |
Finish: | Tin-Plated |
Product: | Splices |
Product Type: | Butt Splice1 |
SKU: | PANBSV10X-Q |
Minimum Copper Conductor Size AWG : | #12 (AWG) |
Minimum Copper Conductor Size AWG STR : | #12 AWG |
Maximum Voltage kV : | 0.6 (kV) |
Wire Strip Length mm : | 7.9 (mm) |
Minimum Copper Conductor Size AWG SOL : | #12 AWG |
Maximum Copper Conductor Size AWG STR : | #10 AWG |
Maximum Metric Conductor Size mm : | 6 (mm²) |
Wire Strip Length In : | 0.31 (In.) |
Overall Length In : | 1.18 (In.) |
Maximum Copper Conductor Size AWG SOL : | #10 AWG |
Copper Conductor Size AWG : | #12 - #10 (AWG) |
Standards Met: | C22.2 No 65, UL 486C |
Minimum Metric Conductor Size mm : | 2.5 (mm²) |
Maximum Copper Conductor Size AWG : | #10 (AWG) |
CSA Temperature Rating C : | 105 (°C) |
Overall Length mm : | 30 (mm) |
Color Code: | Yellow |
Sub Brand: | Pan-Term |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |