PV8-14R-TY

Ring Terminal, large wire, 8 AWG, 1/4" stud size, vinyl insulated, bulk package.

Enhance your electrical connections with our Large Wire Ring Terminal. Designed for 8 AWG wires and featuring a 1/4" stud size, this terminal ensures secure and efficient conductivity. The vinyl insulation provides added safety, making it suitable for a maximum operating temperature of 105 °C. With a voltage rating of 105 kV, it guarantees reliable performance. Crafted from high-quality copper with a tin-plated finish, this terminal offers durability and corrosion resistance. Its funnel entry barrel type allows for easy installation. Perfect for various industrial and automotive applications, this loose piece terminal is RoHS compliant, meeting environmental standards. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV8-14R-TY
Maximum Operating Temperature:105 °C, 221 °F
Voltage:105 kV, 221 V
Outside Diameter:.28 in, 7.1 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:16.5 mm, .65 in
Wire Insulation Diameter:.28 in, 7.1 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPV8-14R-TY
Supplier Product:Ring Terminals
Overall Length mm :38.9 (mm)
Stud Hole Size In :27/100 (In.)
Tongue Width In :0.47 (In.)
Tongue Width mm :11.9 (mm)
Minimum Copper Conductor Size AWG SOL :#8 AWG
Overall Length In :1.53 (In.)
Overall Width mm :11.9 (mm)
Overall Width In :0.47 (In.)
Sub Brand:Pan-term
Tongue Thickness In :0.04 (In.)
Wire Strip Length mm :9.5 (mm)
For Use With:CT-720 (CD-720PV8-2); CT-2600 (CD-2600-PV8)
Tongue Thickness mm :1 (mm)
Flammability Rating:UL 94 V-0
Color Code:Red
Maximum Copper Conductor Size AWG SOL :#8 AWG
Minimum Copper Conductor Size AWG STR :#8 AWG
Tongue Length In :0.88 (In.)
Stud Hole Size mm :6.8 (mm)
Insulation Diameter mm :7.1 (mm)
Maximum Copper Conductor Size AWG STR :#8 AWG
Finish Coating:Tin-Plated
Insulation Diameter In :0.28 (In.)
Wire Strip Length In :0.38 (In.)
Standards Met:UL Listed 587H E52164
Tongue Length mm :22.4 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: