BSV18X-LY

Butt Splice, 22 – 18 AWG, vinyl insulated, standard package.

Easily secure and insulate wires with our Butt Splice, designed for 22-18 AWG connections. Made of high-quality copper with vinyl insulation, it ensures reliable performance in various applications. With a barrel length of 1.03 inches and a maximum voltage rating of 600V, this splice is suitable for both residential and commercial use. Featuring a tin-plated finish and a brazed seam barrel type, it offers superior conductivity and durability. Each standard package includes all you need for hassle-free installation. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Trust in our Butt Splice for efficient and secure wire connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BSV18X-LY
Material:Copper
Insulation Material:Vinyl
Barrel Length:1.03 in, 26.2 mm
Maximum Voltage:600 V
Barrel Type:Brazed Seam
Finish:Tin Plated
Product:Splices
Product Type:Butt Splice
SKU:PANBSV18X-LY
Copper Conductor Size AWG:#22 - #18 (AWG)
Minimum Copper Conductor Size AWG STR:#22 AWG
CSA Temperature Rating C:105 (°C)
Wire Strip Length In:0.31 (In.)
Standards Met:C22.2 No 65, UL 486C
Maximum Copper Conductor Size AWG SOL:#18 AWG
Maximum Copper Conductor Size AWG:#18 (AWG)
Maximum Metric Conductor Size mm:1.5 (mm²)
Minimum Copper Conductor Size AWG:#22 (AWG)
Overall Length mm:26.2 (mm)
Overall Length In:1.03 (In.)
Maximum Copper Conductor Size AWG STR:#18 AWG
Minimum Metric Conductor Size mm:0.5 (mm²)
Color Code:Red
Maximum Voltage kV:0.6 (kV)
Minimum Copper Conductor Size AWG SOL:#22 AWG
Wire Strip Length mm:7.9 (mm)
Sub Brand:Pan-Term

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: