BT1M-M0

Dome-Top® barb ty cable tie, miniature cross section, 4.0 (102mm) length, weather resistant nylon 6.6, black, bulk package.

Secure cables with ease using our Dome-Top® barb ty cable tie. Designed with a miniature cross section and crafted from weather-resistant nylon 6.6, this black cable tie is perfect for a range of applications. With a maximum operating temperature of 185°F and a minimum of -60°C, it offers durability in various environments. Measuring 4.4mm in overall width and 101.6mm in length, it can accommodate bundles up to 22.9mm in diameter. With a tensile strength of 18lb, it ensures reliable fastening. RoHS compliant and suitable for plenum environments, this cable tie is a versatile and essential tool for wire and cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BT1M-M0
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.17 in, 4.4 mm
Overall Length:101.6 mm, 4 in
Material:Nylon 6.6
Maximum Bundle Diameter:22.9 mm, .9 in
Tensile Strength:18 lb, 80.06 N
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANBT1M-M0
Supplier Product:Standard Cable & Wire Ties
Minimum Installation Temperature F:-4 (°F)
Standards Met:UL 62275 (File E56854), CSA-C22.2 No. 62275, 11130200, NRC 10CFR50, QPL-AS23190, CSA Certified, RoHS Complaint
Overall Thickness mm:0.9 (mm)
Overall Thickness In:0.04 (In.)
Minimum Installation Temperature C:-20 (°C)
Maximum Installation Temperature C:0 (°C)
Resistance Properties:Heat Resistant
Maximum Installation Temperature F:32 (°F)
For Use With:GTS-E, GS2B-E, STS2, PTS

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: