BT2I-M0

Dome-Top® barb ty cable tie, intermediate cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package.

Secure your cables with ease using our Dome-Top® barb ty cable tie, designed for intermediate cross section applications. Crafted from durable weather-resistant nylon 6.6 in sleek black, these ties are perfect for plenum environments, with a wide operating temperature range from -60°C to 85°C. Measuring 8.0 inches in length and 0.25 inches in overall width, they offer a maximum bundle diameter of 2 inches and a robust tensile strength of 40 lbs (177.92 N). Efficient and reliable, these cable ties come in a bulk package, making them ideal for various wire and cable management tasks. Rest assured, they are also RoHS compliant, meeting environmental standards with every use. Elevate your organization and efficiency with these essential accessories.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BT2I-M0
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.25 in, 6.3 mm
Overall Length:203.2 mm, 8 in
Material:Nylon 6.6
Maximum Bundle Diameter:2 in, 50.8 mm
Tensile Strength:177.92 N, 40 lb
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, .8 mm
SKU:PANBT2I-M0
Supplier Product:Standard Cable & Wire Ties
Resistance Properties:Heat Resistant
Standards Met:UL 62275 (File E56854), CSA-C22.2 No. 62275, 11130200, NRC 10CFR50, QPL-AS23190, CSA Certified, RoHS Complaint
Maximum Installation Temperature F:32 (°F)
Maximum Installation Temperature C:0 (°C)
Overall Thickness mm:1 (mm)
Minimum Installation Temperature C:-20 (°C)
Overall Thickness In:0.04 (In.)
Minimum Installation Temperature F:-4 (°F)
For Use With:GTS-E, GS2B-E, STS2, PTS

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: