BT3LH-TL0

Dome-Top® barb ty cable tie, light-heavy cross section, 11.8 (300mm) length, weather resistant nylon 6.6, black, bulk package.

Secure your cables with ease using our Dome-Top® barb ty cable tie, featuring a light-heavy cross-section and 11.8-inch length for efficient organization. Crafted from weather-resistant black nylon 6.6, this tie is perfect for indoor and outdoor use. With a maximum operating temperature of 185°F and a minimum of -60°C, it ensures durability in various environments. The 0.52-inch width and 11.8-inch length accommodate bundles up to 3 inches in diameter, with a robust tensile strength of 120 lbs. Whether in plenum or standard settings, this RoHS-compliant tie guarantees secure fastening for your wires. Elevate your cable management game with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BT3LH-TL0
Color:Black
Maximum Operating Temperature:85 °C, 185 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.52 in, 13.2 mm
Overall Length:11.8 in, 299.7 mm
Material:Nylon 6.6
Maximum Bundle Diameter:3 in, 76.2 mm
Tensile Strength:120 lb, 533.78 N
Environment Application:Plenum
Minimum Bundle Diameter:.19 in, 4.8 mm
SKU:PANBT3LH-TL0
Supplier Product:Standard Cable & Wire Ties
Maximum Installation Temperature C:0 (°C)
Overall Thickness In:0.07 (In.)
Standards Met:UL 62275 (File E56854), CSA-C22.2 No. 62275, 11130200, NRC 10CFR50, QPL-AS23190, CSA Certified, RoHS Complaint
Minimum Installation Temperature C:-20 (°C)
Minimum Installation Temperature F:-4 (°F)
Overall Thickness mm:1.6 (mm)
Resistance Properties:Heat Resistant
For Use With:GTH-E, GS4H-E, GS4EH-E, STH2, ST3EH, STHV, PTH
Maximum Installation Temperature F:32 (°F)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: