BT4LH-TL0
Dome-Top® barb ty cable tie, light-heavy cross section, 14.9 (378mm) length, weather resistant nylon 6.6, black, bulk package.
Secure your cables with ease using our Dome-Top® barb ty cable tie, featuring a light-heavy cross section for durable fastening. Made of weather-resistant nylon 6.6 in sleek black, this tie is perfect for various applications. With a length of 14.9 inches, it offers ample coverage while its 120 lb tensile strength ensures reliable performance. Operating effortlessly in temperatures ranging from -60°C to 85°C, it's suitable for diverse environments, including plenums. The bulk package provides convenience for large-scale projects. Trust in the quality and efficiency of this essential wire and cable management accessory.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit BT4LH-TL0 |
Color: | Black |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | 13.2 mm, .52 in |
Overall Length: | 14.9 in, 378.5 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 101.6 mm, 4 in |
Tensile Strength: | 120 lb, 533.78 N |
Environment Application: | Plenum |
Minimum Bundle Diameter: | .19 in, 4.8 mm |
SKU: | PANBT4LH-TL0 |
Supplier Product: | Standard Cable & Wire Ties |
Minimum Installation Temperature F: | -4 (°F) |
Maximum Installation Temperature F: | 32 (°F) |
For Use With: | GTH-E, GS4H-E, GS4EH-E, STH2, ST3EH, STHV |
Standards Met: | UL 62275 (File E56854), CSA-C22.2 No. 62275 (File 31212), Cert 05968/C0, BV File ACE 14/601/01 Product Code: 2535H; 89/60111 (E3), 11130200, QPL-AS23190, RoHS Complaint |
Overall Thickness In: | 0.07 (In.) |
Resistance Properties: | Heat Resistant |
Maximum Installation Temperature C: | 0 (°C) |
Overall Thickness mm: | 1.6 (mm) |
Minimum Installation Temperature C: | -20 (°C) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download |
07/31/2020 | PAN BT4LH 20200409 - Additional Manufacturing Location. T4LH Barb Ties in Panduit Costa Rica Manufacturing facility, these ties will now also be manufactured at our Panduit Singapore Manufacturing facility. Typically, Costa Rica manufactured product will continue to supply North America and Latin America theaters, and Singapore manufactured product will supply Asia Pacific and EMEA theaters. There could be occasional exceptions to this rule, but in general that will remain the case. Product label will show “MADE IN SINGAPORE”as appropriate | Download |